Maxim IntegratedMAX98360CEFB+Audio Amplifiers
Audio Amp Speaker 1-CH Mono 3.2W Class-D 10-Pin FC2QFN T/R
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.53 |
Package Width | 2 |
Package Length | 2 |
PCB changed | 10 |
Standard Package Name | QFN |
Supplier Package | FC2QFN |
10 |
EDA / CAD Models |