Maxim IntegratedMAX98374EFF+Audio Amplifiers
Audio Amp Speaker 1-CH Mono 16.9W Class-D 22-Pin FC2QFN EP Tray
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.53 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 22 |
Supplier Package | FC2QFN EP |
22 |
EDA / CAD Models |