Maxim IntegratedMAX98374EWA+Audio Amplifiers
Audio Amp Speaker 1-CH Mono 16.9W Class-D 25-Pin WLP T/R
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.45 |
Package Width | 2.17 |
Package Length | 2.25 |
PCB changed | 25 |
Standard Package Name | WLP |
Supplier Package | WLP |
25 |
EDA / CAD Models |