Maxim IntegratedMAX98390DEWV+Audio Amplifiers
Audio Amp Speaker 1-CH Mono 6.2W Class-D 30-Pin WLP T/R
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.4 |
Package Width | 2.47 |
Package Length | 2.97 |
PCB changed | 30 |
Supplier Package | WLP |
30 |
EDA / CAD Models |