Maxim IntegratedMAX9867EWV+TAudio CODECs
General Purpose Audio Codec 2ADC / 2DAC Ch 30-Pin WLP T/R
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.43 |
Package Width | 2.36(Max) |
Package Length | 2.77(Max) |
PCB changed | 30 |
Standard Package Name | WLP |
Supplier Package | WLP |
30 | |
Lead Shape | Ball |
EDA / CAD Models |