Maxim IntegratedMAX987EUK+Linear Comparators
Comparator Single R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Low Voltage Comparator | |
1 | |
Rail to Rail Input/Output | |
80 | |
80 | |
210(Typ) | |
Push-Pull | |
5.5|±2.75 | |
5@5.5V | |
2.5 | |
3|5 | |
5.5 | |
±1.25 | |
±2.75 | |
0.000001(Typ)@5.5V | |
0.08@5V | |
85 | |
-40 | |
571 | |
Dual|Single | |
-40 | |
85 | |
Extended | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.63 |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |