Maxim IntegratedMAX9924UAUB/V+TSensor and Detector Interface
Sensor and Detector Interface 5.5V 2.6mA Automotive AEC-Q100 10-Pin uMAX T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.05(Max) |
Package Length | 3.05(Max) |
PCB changed | 10 |
Standard Package Name | SOP |
Supplier Package | uMAX |
10 | |
Lead Shape | Gull-wing |
EDA / CAD Models |