Maxim IntegratedMAX9927AEE+TSensor and Detector Interface
Sensor and Detector Interface 5.5V 4.7mA 16-Pin QSOP T/R
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Variable Reluctance | |
Differential | |
Logic | |
4.5 | |
5.5 | |
5 | |
4.7 | |
-40 | |
125 | |
Automotive | |
Mounting | Surface Mount |
Package Height | 1.47 |
Package Width | 3.89 |
Package Length | 4.9 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | QSOP |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |