Maxim IntegratedMAX9927AEE/V+Sensor and Detector Interface
Sensor and Detector Interface 5.5V 4.7mA Automotive AEC-Q100 16-Pin QSOP Tube
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1.47 |
Package Width | 3.89 |
Package Length | 4.9 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | QSOP |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |