Maxim IntegratedMAX995EUD+TLinear Comparators
Comparator Quad R-R I/O ±2.75V/5.5V 14-Pin TSSOP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Low Voltage Comparator | |
4 | |
Rail to Rail Input/Output | |
80 | |
80 | |
210(Typ) | |
Push-Pull | |
5.5|±2.75 | |
5@5.5V | |
2.5 | |
3|5 | |
5.5 | |
±1.25 | |
±2.75 | |
0.000001(Typ)@5.5V | |
0.32@5V | |
85 | |
-40 | |
727 | |
Dual|Single | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP |
14 | |
Lead Shape | Gull-wing |
EDA / CAD Models |