Maxim IntegratedMAXM17504ALJ+DC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 0.9V to 12V 3.5A 29-Pin LGA EP Tray
EAR99 | |
Obsolete | |
MAXM17504ALJ+ | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.68 |
Package Width | 9 |
Package Length | 15 |
PCB changed | 29 |
Standard Package Name | LGA |
Supplier Package | LGA EP |
29 |
EDA / CAD Models |