Maxim IntegratedMAXM17505ALJ+TDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 0.9V to 12V 1.7A 29-Pin LGA EP T/R
EAR99 | |
Obsolete | |
MAXM17505ALJ+T | |
Automotive | No |
PPAP | No |
Step Down | |
1 | |
4.5 | |
60 | |
0.9 to 12 | |
1.7 | |
DC/DC | |
550 | |
Yes | |
1mV/A(Typ) | |
0.1mV/V(Typ) | |
-40 | |
125 | |
Industrial | |
Tape and Reel | |
Adjustable | |
Mounting | Surface Mount |
Package Height | 2.68 |
Package Width | 9 |
Package Length | 15 |
PCB changed | 29 |
Standard Package Name | LGA |
Supplier Package | LGA EP |
29 |
EDA / CAD Models |