Maxim IntegratedMAXM17515ALI+TDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 0.75V to 3.6V 5A Medical 28-Pin LGA EP T/R
EAR99 | |
Obsolete | |
MAXM17515ALI+T | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.9(Max) |
Package Width | 6.5 |
Package Length | 10 |
PCB changed | 28 |
Standard Package Name | LGA |
Supplier Package | LGA EP |
28 | |
Lead Shape | No Lead |
EDA / CAD Models |