Maxim IntegratedMAXM17574ALC#TDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 0.9V to 15V 3A 33-Pin LGA EP T/R
EAR99 | |
Obsolete | |
MAXM17574ALC#T | |
Automotive | No |
PPAP | No |
Step Down | |
1 | |
4.5 | |
60 | |
0.9 to 15 | |
3 | |
DC/DC | |
2450 | |
Yes | |
1mV/A(Typ) | |
0.1mV/V(Typ) | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Adjustable | |
Mounting | Surface Mount |
Package Height | 2.92(Max) |
Package Width | 9 |
Package Length | 15 |
PCB changed | 33 |
Standard Package Name | LGA |
Supplier Package | LGA EP |
33 |
EDA / CAD Models |