Maxim IntegratedMAXM17623AMB+TDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 0.8V to 1.5V 1A 10-Pin eMGA T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Step Down | |
1 | |
2.9 | |
5.5 | |
0.8 to 1.5 | |
1 | |
DC/DC | |
2000(Typ) | |
Yes | |
-40 | |
125 | |
Tape and Reel | |
Adjustable | |
Mounting | Surface Mount |
Package Height | 1.3 |
Package Width | 2.1 |
Package Length | 2.6 |
PCB changed | 10 |
Supplier Package | eMGA |
10 |
EDA / CAD Models |