Maxim IntegratedMAXM17624AMB+TDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 1.5V to 3.3V 1A 10-Pin eMGA T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.3 |
Package Width | 2.1 |
Package Length | 2.6 |
PCB changed | 10 |
Supplier Package | eMGA |
10 |
EDA / CAD Models |