Maxim IntegratedMAXM17631AME+TDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 5V 1A 16-Pin eMGA T/R
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.55 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Supplier Package | eMGA |
16 |
EDA / CAD Models |