Maxim IntegratedMAXM17633AMG+DC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 3.3V 2A 24-Pin EMGA EP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.55 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | EMGA EP |
24 | |
Lead Shape | No Lead |
EDA / CAD Models |