Maxim IntegratedMAXM17761ALI#DC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 0.8V to 5V 1A 28-Pin LGA EP Tray
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Step Down | |
1 | |
4.5 | |
76 | |
0.8 to 5 | |
1 | |
DC/DC | |
605 | |
Yes | |
1mV/A(Typ) | |
0.1mV/V(Typ) | |
-40 | |
125 | |
Automotive | |
Tray | |
Adjustable | |
Mounting | Surface Mount |
Package Height | 2.92(Max) |
Package Width | 6.5 |
Package Length | 10 |
PCB changed | 28 |
Standard Package Name | LGA |
Supplier Package | LGA EP |
28 |
EDA / CAD Models |