C&KMB03S1NZGDSwitch Rotary
Switch Rotary DP3T 3 Flatted Shaft Solder Lug 0.25A 125VAC 28VDC 0.4VA Medical
Compliant | |
EAR99 | |
Active | |
8536.50.90.20 | |
Automotive | No |
PPAP | No |
Flatted Shaft | |
DP3T | |
36 | |
3 | |
2 | |
0.25@125VAC 28VDC | |
0.4@20VAC 20VDC | |
600Vrms | |
10000 | |
<20 | |
10000 | |
0.049 | |
3.17 | |
10.16 | |
Non-Shorting | |
No | |
Panel Mount | |
Solder Lug | |
5.46 | |
12 | |
Diallyl Phthalate|Melamine Phenolic | |
Zinc Alloy | |
Straight | |
-30 | |
85 | |
13.34 | |
13.34 | |
9.4 | |
13.34 | |
13.34 | |
31.37 |
Operated by rotation, this MB03S1NZGD rotary switch from C&K Components gives the ability to have more than just two switch positions. This device has a maximum current rating of 0.25 A @ 125VAC 28VDC. It has a DP3T configuration. This rotary limit switch has an operating temperature range of -30 °C to 85 °C. The MB03S1NZGD rotary limit switch has a solder lug termination style. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 28 VDC. This product is 13.34 mm long, 31.37 mm tall and 13.34 mm deep.