C&KMB03S1NZQFSwitch Rotary

Switch Rotary DP3T 3 Flatted Shaft Solder Lug 0.25A 125VAC 28VDC Medical

This MB03S1NZQF rotary switch from C&K Components gives you the ability to have more than two positions for your switch. This device has a maximum current rating of 0.25 A @ 125VAC 28VDC. It has a DP3T configuration. This rotary limit switch has an operating temperature range of -30 °C to 85 °C. The MB03S1NZQF rotary limit switch has a solder lug termination style. This product is 13.34 mm long, 31.37 mm tall and 13.34 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 28 VDC.

No Stock Available

Quantity Increments of 1 Minimum 80
  • Manufacturer Lead Time:
    12 weeks
    • Price: $22.16
    1. 80+$22.16
    2. 500+$22.00
    3. 2000+$21.89