EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.50.90.20 |
Automotive | No |
PPAP | No |
Actuator Style | Flatted Shaft |
Pole Throw Configuration | DP4T |
Angle of Throw (°) | 36 |
Number of Positions | 4 |
Poles per Deck | 2 |
Maximum Current Rating (A) | 0.25@125VAC 28VDC |
Maximum Power Rating (VA) | 0.4@20VAC 20VDC |
Dielectric Strength | 600Vrms |
Minimum Insulation Resistance (MOhm) | 10000 |
Maximum Contact Resistance (mOhm) | <20 |
Electrical Life (Cycles) | 10000 |
Maximum Operating Torque (N.m) | 0.049 |
Actuator Diameter (mm) | 3.17 |
Actuator Length (mm) | 10.16 |
Contact Style | Non-Shorting |
Seal | No |
Mounting | Panel Mount/Through Hole |
Termination Style | PC Pins |
Terminal Length (mm) | 3.81 |
Number of Terminals | 12 |
Base Material | Diallyl Phthalate|Melamine Phenolic |
Housing Material | Zinc Alloy |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 85 |
Body Length (mm) | 13.34 |
Body Depth (mm) | 13.34 |
Body Height (mm) | 9.4 |
Product Length (mm) | 13.34 |
Product Depth (mm) | 13.34 |
Product Height (mm) | 25.91 |