Samtec MB1-130-01-S-S-01-SL-N Connector Card Edge
Conn Card Edge SKT 30 POS 1mm Solder RA SMD Tube
Conn Card Edge SKT 30 POS 1mm Solder RA SMD Tube
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Type | Card Edge |
Gender | SKT |
Card Thickness (mm) | 0.8 |
Number of Contacts | 30 |
Number of Rows | 1 |
Termination Method | Solder |
Contact Type | Loop Bellows |
Terminal Pitch (mm) | 1 |
Body Orientation | Right Angle |
Maximum Current Rating (A) | 2.2/Contact |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tube |
Product Length (mm) | 36.06 |
Product Depth (mm) | 26.19 |
Product Height (mm) | 5.59 |
Tail Length (mm) | 0.69 |
Mounting | Surface Mount |
Please Login or Create an Account to access the BOM tool.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Conn Card Edge SKT 30 POS 1mm Solder RA SMD Tube
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Type | Card Edge |
Gender | SKT |
Card Thickness (mm) | 0.8 |
Number of Contacts | 30 |
Number of Rows | 1 |
Termination Method | Solder |
Contact Type | Loop Bellows |
Terminal Pitch (mm) | 1 |
Body Orientation | Right Angle |
Maximum Current Rating (A) | 2.2/Contact |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tube |
Product Length (mm) | 36.06 |
Product Depth (mm) | 26.19 |
Product Height (mm) | 5.59 |
Tail Length (mm) | 0.69 |
Mounting | Surface Mount |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers