Micro Commercial ComponentsMB12S-TPBridge Rectifiers
Rectifier Bridge Diode Single 20V 1A 4-Pin Case MBS-1 T/R
EAR99 | |
Obsolete | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single Phase | |
Schottky Diode | |
Single | |
20 | |
1 | |
14 | |
30 | |
0.5 | |
100 | |
-55 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.7(Max) |
Package Width | 4.1(Max) |
Package Length | 4.95(Max) |
PCB changed | 4 |
Standard Package Name | Module |
Supplier Package | Case MBS-1 |
4 | |
Lead Shape | Gull-wing |
If you want to convert an alternating current input into a direct current, then this MB12S-TP full bridge rectifier from Micro Commercial Components is perfect for you! In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This rectifier has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.