EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8543.70.45.00 |
Automotive | Unknown |
PPAP | Unknown |
Type | Ultrasonic |
Module/IC Classification | Module |
Sensing Distance (mm) | 7650 |
Sensing Distance Range (mm) | >=1200 |
DC Supply Voltage (V) | 3.3 to 5.5 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 65 |
Body Style | Barrel |
Packaging | Bag |
Mounting | Screw |
Package Height | 19.9 |
Package Width | 22.1 |
Package Length | 25.11 |
PCB changed | 7 |
Pin Count | 7 |