NKK SwitchesMB2011LS1W03-CCSwitch Push Button

Switch Push Button ON (ON) SPDT Round Plunger 6A 250VAC 30VDC Momentary Panel Mount/Through Hole PC Pins

Ideal for low current and low voltage circuits, this MB2011LS1W03-CC push button switch from NKK Switches will allow you to switch from connected to disconnected state. It has a SPDT configuration. This device has a maximum current rating of 6 A @ 125VAC. This push switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The MB2011LS1W03-CC push switch has a PC pin termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 13 mm long and 10 mm.

3 parts: Ships in 11 days

This item has been discontinued

    Total$11.42Price for 3

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      1915+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Philippines
      • In Stock: 3 parts
      • Price: $3.807