NKK SwitchesMB2011SS1A01-CASwitch Push Button
Switch Push Button ON (ON) SPDT Round Plunger 6A 250VAC 30VDC 0.4VA Momentary Panel Mount Solder Lug
Compliant with Exemption | |
EAR99 | |
Obsolete | |
MB2011SS1A01-CA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Momentary | |
Round Plunger | |
SPDT | |
ON (ON) | |
Threaded | |
6@125VAC | |
0.4@28VAC 28VDC | |
1000VAC | |
1000 | |
20 | |
50000 | |
100000 | |
Black | |
10.3 | |
1 | |
Panel Mount | |
Solder Lug | |
3 | |
4 | |
4.7 | |
Terminals | |
Epoxy | |
Straight | |
-30 | |
85 | |
1/4-40 | |
13 | |
8.5 | |
7.9 | |
16.5 | |
N/A | |
13 | |
10 | |
39.3 |
Manually control your circuit components with this MB2011SS1A01-CA push button switch from NKK Switches. This device has a maximum current rating of 6 A @ 125VAC. It has a SPDT configuration. This push switch has an operating temperature range of -30 °C to 85 °C. The MB2011SS1A01-CA push switch has a solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 13 mm long, 39.3 mm tall and 10 mm deep.