NKK SwitchesMB2065LD3G01-BASwitch Push Button
Switch Push Button ON ON SPDT Round Plunger 0.1A 28VAC 28VDC 0.4VA Alternate Panel Mount Solder Lug
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8536.50.90.33 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Alternate Contact | |
Round Plunger | |
SPDT | |
ON ON | |
Threaded | |
0.1@28VAC 28VDC | |
0.4@28VAC 28VDC | |
1000VAC | |
1000 | |
20 | |
50000 | |
50000 | |
Black | |
11.2 | |
1 | |
Panel Mount | |
Solder Lug | |
3 | |
4 | |
4.7 | |
Panel/Terminals | |
O-Ring/Epoxy | |
IP67 | |
Straight | |
-30 | |
85 | |
1/4-40 | |
13 | |
8.5 | |
7.9 | |
16.5 | |
13 | |
10 | |
40 |
Never worry about turning off components or cutting off certain sections of a circuit with this MB2065LD3G01-BA push button switch from NKK Switches. It has a SPDT configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This push switch has an operating temperature range of -30 °C to 85 °C. The MB2065LD3G01-BA push switch has a solder lug termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 13 mm long, 40 mm tall and 10 mm deep.