NKK SwitchesMB2065LD3W01Switch Push Button
Switch Push Button ON ON SPDT Round Plunger 6A 250VAC 30VDC Alternate Panel Mount Solder Lug
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8536.50.90.35 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Alternate Contact | |
Round Plunger | |
SPDT | |
ON ON | |
Threaded | |
6@125VAC | |
1000VAC | |
1000 | |
10 | |
25000 | |
50000 | |
10.4 | |
1 | |
Panel Mount | |
Solder Lug | |
3 | |
4 | |
4.7 | |
Panel/Terminals | |
O-Ring/Epoxy | |
IP67 | |
Straight | |
-30 | |
85 | |
1/4-40 | |
13 | |
8.5 | |
7.9 | |
16.5 | |
13 | |
7.9 | |
39.4 |
This classic MB2065LD3W01 push button switch from NKK Switches will do exactly what you need it to do by turning your circuit on and off. This device has a maximum current rating of 6 A @ 125VAC. It has a SPDT configuration. This push switch has an operating temperature range of -30 °C to 85 °C. The MB2065LD3W01 push switch has a solder lug termination style. This product is 13 mm long, 39.4 mm tall and 7.9 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.