NKK SwitchesMB2065SB3W01-CASwitch Push Button
Switch Push Button ON ON SPDT Round Plunger 6A 250VAC 30VDC Alternate Panel Mount Solder Lug
Compliant with Exemption | |
EAR99 | |
Obsolete | |
MB2065SB3W01-CA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Alternate Contact | |
Round Plunger | |
SPDT | |
ON ON | |
Threaded | |
6@125VAC | |
1000VAC | |
1000 | |
10 | |
25000 | |
50000 | |
Black | |
13.28 | |
1 | |
Panel Mount | |
Solder Lug | |
3 | |
4 | |
4.7 | |
Terminals | |
Epoxy | |
IP67 | |
Straight | |
-30 | |
85 | |
M12P1 | |
13 | |
12 | |
7.9 | |
13 | |
13.2 | |
10 | |
42.78 |
Manually control your circuit components with this MB2065SB3W01-CA push button switch from NKK Switches. It has a SPDT configuration. This device has a maximum current rating of 6 A @ 125VAC. This push switch has an operating temperature range of -30 °C to 85 °C. The MB2065SB3W01-CA push switch has a solder lug termination style. This product is 13.2 mm long, 42.78 mm tall and 10 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.