NKK SwitchesMB2085SD3W01Switch Push Button
Switch Push Button ON ON DPDT Round Plunger 6A 250VAC 30VDC Alternate Panel Mount Solder Lug
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8536.50.90.35 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Alternate Contact | |
Round Plunger | |
DPDT | |
ON ON | |
Threaded | |
6@125VAC | |
1000VAC | |
1000 | |
10 | |
25000 | |
50000 | |
4.7 | |
2 | |
4.8 | |
Panel Mount | |
Solder Lug | |
6 | |
4 | |
4.7 | |
Panel/Terminals | |
O-Ring/Epoxy | |
IP67 | |
Straight | |
-30 | |
85 | |
1/4-40 | |
13 | |
8.5 | |
12.7 | |
16.5 | |
13 | |
12.7 | |
33.7 |
Never worry about turning off components or cutting off certain sections of a circuit with this MB2085SD3W01 push button switch from NKK Switches. It has a DPDT configuration. This device has a maximum current rating of 6 A @ 125VAC. This push switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The MB2085SD3W01 push switch has a solder lug termination style. This product is 13 mm long, 33.7 mm tall and 12.7 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.