50% Off

NKK SwitchesMB2411JW01-B-1ASwitch Push Button

Switch Push Button ON (ON) SPDT Square Button 3A 125VAC Momentary Panel Mount Solder Lug

Quickly reset and disrupt processes by mechanically pressing this MB2411JW01-B-1A push button switch from NKK Switches. It has a SPDT configuration. This device has a maximum current rating of 3 A @ 125VAC. This push switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The MB2411JW01-B-1A push switch has a solder lug termination style. The maximum AC voltage rating is 125 VAC. This product is 21.5 mm long, 28.2 mm tall and 15.6 mm deep.

A datasheet is only available for this product at this time.