NKK SwitchesMB2461JG01-A-1ASwitch Push Button
Switch Push Button ON (ON) DPDT Square Button 0.1A 28VAC 28VDC 0.4VA Momentary Panel Mount Solder Lug
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8536.50.90.31 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Momentary Contact | |
Square Button | |
DPDT | |
ON (ON) | |
0.1@28VAC 28VDC | |
0.4@28VAC 28VDC | |
1000VAC | |
1000 | |
30 | |
100000 | |
200000 | |
Black | |
1.8 | |
2 | |
4.8 | |
Panel Mount | |
Solder Lug | |
6 | |
4 | |
4.7 | |
Terminals | |
Epoxy | |
Diallyl Phthalate Resin | |
Straight | |
-30 | |
85 | |
13 | |
12.7 | |
21.5 | |
15.6 | |
28.2 |
Never worry about turning off components or cutting off certain sections of a circuit with this MB2461JG01-A-1A push button switch from NKK Switches. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a DPDT configuration. This push switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The MB2461JG01-A-1A push switch has a solder lug termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 21.5 mm long, 28.2 mm tall and 15.6 mm deep.