Micro Commercial ComponentsMB24S-TPBridge Rectifiers
Rectifier Bridge Diode Single 40V 2A 4-Pin Case MBS-1 T/R
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single Phase | |
Schottky Diode | |
Single | |
40 | |
2 | |
28 | |
50 | |
0.5 | |
500 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.7(Max) |
Package Width | 4.1(Max) |
Package Length | 4.95(Max) |
PCB changed | 4 |
Standard Package Name | Module |
Supplier Package | Case MBS-1 |
4 | |
Lead Shape | Gull-wing |