onsemiMB2SBridge Rectifiers
Diode Rectifier Bridge Single 200V 0.5A 4-Pin SOIC N T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.7(Max) mm |
Package Width | 4.2(Max) mm |
Package Length | 4.95(Max) mm |
PCB changed | 4 |
Standard Package Name | SO |
Supplier Package | SOIC N |
4 | |
Lead Shape | Gull-wing |
EDA / CAD Models |