MaxBotix IncorporatedMB7092-500 | XL-MaxSonar-WR Sensor Line | MaxBotix IncProximity Sensors
XL-MaxSonar-WR IP67 rated ultrasonic sensors 1cm resolution, 3.0-5.5VDC, narrow beam pattern, high power output
The IP67 rated XL-MaxSonar-WR ultrasonic rangefinders offer 1cm resolution, 3.0-5.5VDC operation, a narrow beam pattern, high power output, noise rejection, and automatic calibration. The output options for this ultrasonic sensor line are analog voltage, asynchronous RS232 serial data, and a choice of pulse-width or analog envelope.
Review our full sensor line
This sensor line is has successfully been used in:
● Tank level measurement
● Bin level measurement
● Proximity zone detection
● Distance measuring
● Long range object detection
The sensor variations offer different housings and output options which you can choose depending on the needs for your application.
Popular sensors included in this sensor line include:
Compliant | |
EAR99 | |
Active | |
8543.70.45.00 | |
Automotive | Unknown |
PPAP | Unknown |
Diameter | 38.2 |
Package Length | 38.3 |
PCB changed | 7 |
7 |