EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8543.70.45.00 |
Automotive | Unknown |
PPAP | Unknown |
Type | Ultrasonic |
Module/IC Classification | Module |
Sensing Distance (mm) | 5000 |
Sensing Distance Range (mm) | >=1200 |
DC Supply Voltage (V) | 10 to 32 |
Typical Operating Supply Voltage (V) | 12|15|18|24 |
Maximum Operating Supply Voltage (V) | 32 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 65 |
Body Style | Barrel |
Shielding | Shielded |
Terminal Type | Cable |
Packaging | Bag |
Diameter | 43.8 |
Package Length | 72.9 |
PCB changed | 6 |
Pin Count | 6 |