FujitsuMB85RC256VPNF-G-JNE1FRAM
FRAM 256Kbit Serial-I2C Interface 3.3V/5V 8-Pin SOP Tube
Compliant | |
EAR99 | |
NRND | |
8542.32.00.71 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOP |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |