Top Searched
FujitsuMB85RC64APNF-G-JNE1FRAM
FRAM 64Kbit Serial-I2C Interface 3.3V 8-Pin SOP Tube
Compliant | |
EAR99 | |
NRND | |
8542.32.00.71 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Supplier Package | SOP |
8 |
EDA / CAD Models |