Reduced Price
FujitsuMB85RC64VPNF-G-JNE1FRAM
FRAM 64Kbit Serial-I2C Interface 3.3V/5V 8-Pin SOP Tube
Compliant | |
EAR99 | |
Unconfirmed | |
8542.32.00.71 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
64K | |
1K to 256K | |
8Kx8 | |
8 | |
550 | |
CMOS | |
Serial-I2C | |
3 | |
3.3|5 | |
5.5 | |
0.13 | |
-40 | |
85 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 3.9 |
Package Length | 5.05 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOP |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |