Infineon Technologies AG MB9AF421KPMC1-G-JNE2 Microcontrollers - MCUs
MCU 32-bit ARM Cortex M3 RISC 64KB Flash 3.3V/5V 52-Pin LQFP Tray
MB9AF421KPMC1-G-JNE2 Infineon Technologies AG
MCU 32-bit ARM Cortex M3 RISC 64KB Flash 3.3V/5V 52-Pin LQFP Tray
EU RoHS | Compliant |
ECCN (US) | 3A991.a |
Part Status | Obsolete |
HTS | 8542.31.00.25 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 52 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Pin Count | 52 |
Lead Shape | Gull-wing |
ECCN: This product may be export controlled and require additional documentation.
Import Tariff : May apply to this part
This item has been discontinued
Please Login or Create an Account to access the BOM tool.
MB9AF421KPMC1-G-JNE2 Infineon Technologies AG
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
MCU 32-bit ARM Cortex M3 RISC 64KB Flash 3.3V/5V 52-Pin LQFP Tray
Import TariffMay apply to this part
This item has been discontinued
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers