50% Off
VishayMBA02040C4700FRP00Resistor Fixed Single-Through Hole
Res Thin Film 470 Ohm 1% 0.25W(1/4W) ±50ppm/°C Conformal Coated AXL T/R Automotive AEC-Q200 Medical
Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
Automotive | Yes |
PPAP | Unknown |
470 | |
1% | |
200 | |
0.25 (1/4) | |
Thin Film | |
-55 | |
155 | |
±50 | |
70 to 155 | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Tape and Reel | |
Cylindrical | |
1.6 | |
3.6 | |
0.125 | |
0.5 | |
29 | |
Through Hole |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the MBA02040C4700FRP00 fixed single through-hole resistor, developed by Vishay. This dependable part has a power rating of 0.4 W. This product has a resistance value of 470 Ohm. Its temperature coefficient is ±50 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 3.6 mm long. This part has an operating temperature of -55 to 155 °C. The MBA02040C4700FRP00 part has an axial termination style. It has a tolerance of 1%. This device utilizes thin film technology.