50% Off
VishayMBA02040C5101FRP00Resistor Fixed Single-Through Hole
Res Thin Film 5.1K Ohm 1% 0.25W(1/4W) ±50ppm/°C Conformal Coated AXL T/R Automotive AEC-Q200 Medical
Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
Automotive | Yes |
PPAP | Unknown |
5.1K | |
1% | |
200 | |
0.25 (1/4) | |
Thin Film | |
-55 | |
155 | |
±50 | |
70 to 155 | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Tape and Reel | |
Cylindrical | |
1.6 | |
3.6 | |
0.125 | |
0.5 | |
29 | |
Through Hole |
Do your through-hole printed circuit specifications require some resistance between components? Vishay can offer you a cost-effective solution with their MBA02040C5101FRP00 fixed single through-hole resistor. This durable part has a power rating of 0.4 W. This product has a resistance value of 5.1K Ohm. Its temperature coefficient is ±50 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This product is 3.6 mm long. It has a tolerance of 1%. This device is made with thin film technology. The MBA02040C5101FRP00 part has an axial termination style.