50% Off

VishayMBB02070C2008FRP00Resistor Fixed Single-Through Hole

Res Thin Film 2 Ohm 1% 0.4W ±50ppm/°C Conformal Coated AXL Medical T/R

The MBB02070C2008FRP00 fixed single through-hole resistor, developed by Vishay, can offer you a more traditional mounting method for resistors in your circuit. This product has a resistance value of 2 Ohm. This part has a power rating of 0.6 W. Its temperature coefficient is ±50 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 6.5 mm long. The MBB02070C2008FRP00 part has an axial termination style. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This device is made with thin film technology.

10,989 parts: Ships today

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1603+
      Manufacturer Lead Time:
      5 weeks
      Minimum Of :
      1
      Maximum Of:
      10989
      Country Of origin:
      Czech Republic
         
      • Price: $0.0084
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1603+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      Czech Republic
      • In Stock: 10,989 parts
      • Price: $0.0084