50% Off

VishayMBB02070C3900FC100Resistor Fixed Single-Through Hole

Res Thin Film 390 Ohm 1% 0.4W ±50ppm/°C Conformal Coated AXL Ammo Medical Automotive AEC-Q200

If you are in the market for a cost-effective alternative to surface-mount components, the MBB02070C3900FC100 fixed single through-hole resistor from Vishay could be of use in your design. This dependable part has a power rating of 0.6 W. This product has a resistance value of 390 Ohm. Its temperature coefficient is ±50 ppm/°C. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This product is 6.5 mm long. The MBB02070C3900FC100 part has an axial termination style. This device utilizes thin film technology.

6 parts: Ships today

    Total$0.01Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1828+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      India
      • In Stock: 6 parts
      • Price: $0.0055