NXP SemiconductorsMBC13916NT1RF Amplifiers
RF Amp Single LNA 2.5GHz 5V 4-Pin(3+Tab) SOT-343R T/R
Compliant | |
5A991g. | |
Obsolete | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Low Noise Amplifier | |
1 | |
2500 | |
11.5@1900MHz | |
2.5@900MHz | |
5.5@1900MHz | |
28(Typ)@1900MHz | |
2.1@1900MHz | |
5 | |
2.7 | |
3 | |
5 | |
5.6@2.7V | |
Single | |
100 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-343R |
4 |