Reduced Price
Bel Power SolutionsMBC550-1T48
AC/DC Power Supply Single-OUT 48V 150(Convection)W/550(Forced Air)W 7-Pin
EAR99 | |
Obsolete | |
8504.40.95.20 | |
Automotive | No |
PPAP | No |
Regulated | |
Open Frame | |
AC/DC | |
1 | |
Fixed | |
48 | |
150(Convection)|550(Forced Air) | |
90 | |
264 | |
390 | |
4000VAC | |
0.5% | |
1% | |
6 | |
47 to 63 | |
±1 | |
92(Typ) | |
No | |
Pin Terminal Block | |
Pin Terminal Block | |
No | |
1% | |
Yes | |
-40 | |
70 | |
500 | |
Mounting | Screw |
Package Height | 38.1 |
Package Width | 76.2 |
Package Length | 127 |
PCB changed | 7 |
7 |