ECCN (US) | EAR99 |
Part Status | Obsolete |
Automotive | No |
PPAP | No |
Type | Regulated |
Style | Open Frame |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 5.1 |
Output Current (A) | 10 |
Output Power (W) | 60 |
Minimum AC Input Voltage (V) | 90 |
Maximum AC Input Voltage (V) | 264 |
Minimum Isolation Voltage | 4242VDC |
Maximum Input Current (A) | 0.00025 |
Input Frequency (Hz) | 47 to 400 |
Tolerance (%) | ±3 |
Efficiency (%) | 85(Min) |
Input Connector Type | Pin Terminal Block |
Output Connector Type | Pin Terminal Block |
Power Indicator | No |
Ripple & Noise | 1% |
Medical | Yes |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 70 |
Mounting | Screw |
Package Height | 30.48 |
Package Width | 50.8 |
Package Length | 101.6 |