Bel Power SolutionsMBC60-3002G
AC/DC Power Supply Triple-OUT 5.2V/15V/-15V 8A/2.5A/0.5A 60W Medical
EAR99 | |
Obsolete | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Mounting | Screw |
Package Height | 30.48 |
Package Width | 50.8 |
Package Length | 101.6 |
With this MBC60-3002G AC to DC power supply from Bel Power Solutions your electronic device will be able to operate by using direct current instead of alternating current. It has a voltage of 5.2|14.6|-14.8 V and maximum output power of 60 W. This part's 3 outputs can handle a current up to 8|2.5|0.5 A. This part has a minimum operating temperature of -20 °C and a maximum of 70 °C.