Super micro Computer, Inc MBD-X10SDV-8C-TLN4F+-B Motherboards
Motherboard, Intel CPU 192GB DDR4 10Mbps/100Mbps/1000Mbps/10000Mbps

MBD-X10SDV-8C-TLN4F+-B Super micro Computer, Inc
Motherboard, Intel CPU 192GB DDR4 10Mbps/100Mbps/1000Mbps/10000Mbps
HTS | 8471.50.01.50 |
Type | Motherboard |
Form Factor | Mini-ITX |
Processor Type | Intel |
Chipset Type | SoC Integrated |
BIOS | AMI UEFI 128Mb |
Number of System Memory | 4 |
System Memory Socket Type | RDIMM|UDIMM |
System Memory Maximum Size | 192GB |
System Memory Type | DDR4 |
On Board Graphic Card | Yes |
On Board Ethernet Card | Yes |
Ethernet Controller Type | Intel I350AM2/Realtek RTL8211E |
Ethernet Speed | 10Mbps/100Mbps/1000Mbps/10000Mbps |
Ethernet Card Number of Connectors | 7 |
USB | 4 |
SATA | 6 |
PATA | 0 |
AGP | 0 |
PCI | 0 |
CompactPCI Support | No |
Slot Support | No |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 60 |
Product Length (mm) | 170.2 |
Product Depth (mm) | 170.2 |
Please Login or Create an Account to access the BOM tool.
MBD-X10SDV-8C-TLN4F+-B Super micro Computer, Inc
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Motherboard, Intel CPU 192GB DDR4 10Mbps/100Mbps/1000Mbps/10000Mbps
HTS | 8471.50.01.50 |
Type | Motherboard |
Form Factor | Mini-ITX |
Processor Type | Intel |
Chipset Type | SoC Integrated |
BIOS | AMI UEFI 128Mb |
Number of System Memory | 4 |
System Memory Socket Type | RDIMM|UDIMM |
System Memory Maximum Size | 192GB |
System Memory Type | DDR4 |
On Board Graphic Card | Yes |
On Board Ethernet Card | Yes |
Ethernet Controller Type | Intel I350AM2/Realtek RTL8211E |
Ethernet Speed | 10Mbps/100Mbps/1000Mbps/10000Mbps |
Ethernet Card Number of Connectors | 7 |
USB | 4 |
SATA | 6 |
PATA | 0 |
AGP | 0 |
PCI | 0 |
CompactPCI Support | No |
Slot Support | No |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 60 |
Product Length (mm) | 170.2 |
Product Depth (mm) | 170.2 |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers